SMC LQ1R Series, LQ1R23-MN Pneumatic Fitting, PFA, 6 mm R 1/4 Male

Subtotal (1 unit)*

PHP3,863.24

(exc. VAT)

PHP4,326.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,863.24

*price indicative

RS Stock No.:
366-015
Mfr. Part No.:
LQ1R23-MN
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Tee Threaded Adaptor

Connection Type A

R 1/4 Male

Connection Size A

6 mm

Connection Type

Threaded-to-Tube

Thread Standard

R/NPT

Series

LQ1R

Thread Size

1/4 in

Minimum Operating Temperature

0°C

Material

PFA

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 4414, CE, RoHS, CSA/UL

Chemical Resistant

Yes

Maximum Operating Pressure

1 Mpa

Model Number

LQ1R23-MN

COO (Country of Origin):
JP
The SMC LQ1R is a specialty fitting designed for high purity applications, featuring a threaded connection and made from high purity fluoropolymer material.

Operating temperature 0 to 150°C

Many size combinations available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy