Parker 179 Series Brass Adapter G

N

Subtotal (1 pack of 10 units)*

PHP7,395.34

(exc. VAT)

PHP8,282.78

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,395.34PHP739.534

*price indicative

RS Stock No.:
903-737
Mfr. Part No.:
0179 17 21
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Sub Type

Pneumatic Fitting

Product Type

Adapter

Thread Standard

G

Series

179

Material

Brass

Thread Size

G 3/8

Chemical Resistant

No

Food Grade

No

Standards/Approvals

No

For Use With

Pneumatic Fitting

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker Adaptor designed to facilitate seamless connection between different pipe sizes while ensuring compatibility with various fitting systems. It serves as an effective solution for both non-corrosive and corrosive environments.

Made from Durable brass with nickel plating for enhanced corrosion resistance

Compatible with BSPP / BSPP connections for reliable performance

Robust design allows for operation in low to high-pressure settings

Versatile applications with a variety of compatible fitting systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy