Parker 905 Series Brass Adapter G
- RS Stock No.:
- 903-342
- Mfr. Part No.:
- 0905 19 10
- Manufacturer:
- Parker
N
Subtotal (1 pack of 50 units)*
PHP9,584.10
(exc. VAT)
PHP10,734.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,584.10 | PHP191.682 |
*price indicative
- RS Stock No.:
- 903-342
- Mfr. Part No.:
- 0905 19 10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | G | |
| Series | 905 | |
| Material | Brass | |
| Thread Size | G 1/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard G | ||
Series 905 | ||
Material Brass | ||
Thread Size G 1/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker Adaptor designed to connect different fitting systems, ensuring versatility and compatibility across various applications in both corrosive and non-corrosive environments.
Constructed from Durable brass, nickel-plated brass, and stainless steel for excellent longevity
Accommodates a range of thread types including BSPP, BSPT, and NPT, providing flexibility in installation
Robust design suitable for low to high pressure applications depending on material choice
Available in various configurations to meet specific connector needs
Related links
- Parker 933 Series Brass Adapter G
- Parker 904 Series Brass Adapter G
- Parker 179 Series Brass Adapter G
- Parker Brass Adapter, G 1/2 Male BSPP Adapter
- Festo G Nickel Plated Brass Adapter
- Legris 0929 Series, Brass Adapter Threaded
- Parker 1862 Series Stainless Steel Adapter G
- Parker Brass Compression Fitting Threaded Tube Adapter, Male British Standard Parallel Pipe G 3/8 in to Male Metric 10
