Parker QH Series Stainless Steel Support
- RS Stock No.:
- 903-189
- Mfr. Part No.:
- QH2013
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP5,031.57
(exc. VAT)
PHP5,635.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,031.57 | PHP100.631 |
*price indicative
- RS Stock No.:
- 903-189
- Mfr. Part No.:
- QH2013
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Support | |
| Series | QH | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Support | ||
Series QH | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker ferrule adaptor designed for compatibility with various Parker Legris fitting systems, offering dependable connections in both corrosive and non-corrosive environments.
Supports a broad range of materials including brass, steel, and stainless steel
Robust design suitable for low to high pressure applications
Offers excellent chemical compatibility through surface treatments
Features a range of thread types including BSPP, BSPT, and NPT
Related links
- Parker QH Series Stainless Steel Support
- Parker 1827 Series Stainless Steel Support for 12 mm
- Parker 1863 Series Stainless Steel Adapter R
- Parker 1822 Series Stainless Steel Fitting for 13 mm
- Parker 1871 Series Stainless Steel Adapter NPT
- Parker 1861 Series Stainless Steel Adapter R
- Parker 1862 Series Stainless Steel Adapter G
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
