INA ZM M thread Locknut
- RS Stock No.:
- 866-424
- Mfr. Part No.:
- ZM60
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,953.72
(exc. VAT)
PHP24,588.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,953.72 |
*price indicative
- RS Stock No.:
- 866-424
- Mfr. Part No.:
- ZM60
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for securing components within mechanical assemblies, ensuring reliable performance under rotational load. Its robust construction provides essential support and stability in various applications.
M60X2 thread allows for effective fastening in industrial settings
With an outside diameter of 80 mm, it provides a strong contact surface
The height of 16 mm ensures compatibility with a range of configurations
Mounting torque set screw rated at 5 Nm, ensuring secure assembly
Related links
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
