INA ZM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP31,707.04

(exc. VAT)

PHP35,511.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,707.04

*price indicative

RS Stock No.:
866-429
Mfr. Part No.:
ZM80
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZM

The INA precision locknut is designed to ensure optimal performance and reliability in securing bearings and assemblies. This accessory provides a dependable locking solution, ensuring stability in various applications.

M80X2 thread size enhances compatibility with multiple components

The outside diameter measures 105 mm for robust fitting

Height of 18 mm provides space-efficient design

Mounting torque for set screw is 15 Nm, ensuring secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy