Festo NPAT Series Aluminium Adapter
- RS Stock No.:
- 343-913
- Mfr. Part No.:
- NPAT-FA-A-R75
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP5,188.87
(exc. VAT)
PHP5,811.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,188.87 |
*price indicative
- RS Stock No.:
- 343-913
- Mfr. Part No.:
- NPAT-FA-A-R75
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Series | NPAT | |
| Material | Aluminium | |
| Standards/Approvals | RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Series NPAT | ||
Material Aluminium | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- BG
The Festo Assembly tool is engineered to meet the demands of precision tasks in various environments. It boasts a well-thought-out design that prioritises efficiency without compromising durability. Crafted from lightweight aluminium, it combines robust performance with easy handling, making it an ideal companion for professionals in need of reliable functionality. The tool is not only RoHS-compliant but also showcases notable resistance to moderate corrosion risks, ensuring longevity in use. Designed for an array of applications, this assembly tool adapts effectively to different operational conditions, making it a smart choice for intricate assembly processes. With a compact structure, it also facilitates easy integration into your toolkit while maintaining superior performance standards.
Lightweight construction enhances portability during use
RoHS compliant materials ensure adherence to environmental standards
Aluminium housing offers exceptional durability for long lasting performance
Moderate corrosion resistance allows for reliable operation in challenging conditions
Compact size optimises space efficiency when stored alongside other tools
Related links
- Festo NPAT Series Polyoxymethylene Release Tool
- Rittal CP Series Aluminium Adapter for Use with Siemens Pro-Panel
- nVent SCHROFF 24562 Series Aluminium Adapter for Use with Subracks x 475 mm
- SMC KQ2 Series Aluminium Pneumatic Tee Threaded-to-Tube Adapter R, 8mm Push-in
- Festo OAMC Series Anodised wrought Aluminium Alloy Adapter Plate
- Festo Galvanised Steel Adapter
- Festo G Nickel Plated Brass Adapter
- Festo NPFC Series Nickel Plated Brass Adapter
