Festo OAMC Series Anodised wrought Aluminium Alloy Adapter Plate
- RS Stock No.:
- 852-012
- Mfr. Part No.:
- OAMC-PA-G18-5
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP7,258.24
(exc. VAT)
PHP8,129.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,258.24 |
*price indicative
- RS Stock No.:
- 852-012
- Mfr. Part No.:
- OAMC-PA-G18-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter Plate | |
| Series | OAMC | |
| Material | Anodised wrought Aluminium Alloy | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 86.4mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Overall Length | 86.4mm | |
| For Use With | Vacuum | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter Plate | ||
Series OAMC | ||
Material Anodised wrought Aluminium Alloy | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 86.4mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Overall Length 86.4mm | ||
For Use With Vacuum | ||
- COO (Country of Origin):
- HU
The Festo adapter plate facilitates effective mounting and connection for various pneumatic applications, designed to ensure reliable operation within specified conditions.
Constructed from anodised aluminium for durability
Suitable for direct mounting via thread for versatility
Corrosion resistance class CRC 2 provides moderate corrosion protection
RoHS compliant, ensuring adherence to environmental standards
Compatible with compressed Air to ISO 8573-12010 for operational integrity
Related links
- Festo OAMC Series Anodised wrought Aluminium Alloy Adapter Plate
- Festo MCK Series Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo 15 bar Silver Wrought Aluminium Alloy Compressed Air Pipe 3 m
- Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-10-M5-NBR Wrought Aluminium Alloy
- Festo Clamping Actuator Clamp Arm Attachment CLR Linear-Swivel Clamp CLR-12-FS Wrought Aluminium Alloy
- Festo Clamping Actuator Clamp Arm Attachment CLR Linear-Swivel Clamp CLR-16-FS Wrought Aluminium Alloy
- Festo Clamping Actuator Clamp Arm Attachment CLR Linear-Swivel Clamp CLR-32/40-FS Wrought Aluminium Alloy
- Festo Clamping Actuator Clamp Arm Attachment CLR Linear-Swivel Clamp CLR-20/25-FS Wrought Aluminium Alloy
