Festo OAMC Series Anodised wrought Aluminium Alloy Adapter Plate
- RS Stock No.:
- 852-013
- Mfr. Part No.:
- OAMC-PA-G14-4
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP7,258.24
(exc. VAT)
PHP8,129.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,258.24 |
*price indicative
- RS Stock No.:
- 852-013
- Mfr. Part No.:
- OAMC-PA-G14-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter Plate | |
| Series | OAMC | |
| Material | Anodised wrought Aluminium Alloy | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 86.4mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| For Use With | Vacuum | |
| Overall Length | 86.4mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter Plate | ||
Series OAMC | ||
Material Anodised wrought Aluminium Alloy | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 86.4mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
For Use With Vacuum | ||
Overall Length 86.4mm | ||
- COO (Country of Origin):
- HU
The Festo adapter plate provides a robust solution for mounting, designed specifically to optimally support various configurations in compressed Air systems.
Constructed from anodised aluminium for enhanced durability
Versatile mounting position suits diverse installation requirements
Designed as a sub-base for efficient space utilisation
Related links
- Festo OAMC Series Anodised wrought Aluminium Alloy Adapter Plate
- Festo MCK Series Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo 15 bar Silver Wrought Aluminium Alloy Compressed Air Pipe 3 m
- Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-10-M5-NBR Wrought Aluminium Alloy
- Festo Clamping Actuator Clamp Arm Attachment CLR Linear-Swivel Clamp CLR-12-FS Wrought Aluminium Alloy
- Festo Clamping Actuator Clamp Arm Attachment CLR Linear-Swivel Clamp CLR-16-FS Wrought Aluminium Alloy
- Festo Clamping Actuator Clamp Arm Attachment CLR Linear-Swivel Clamp CLR-32/40-FS Wrought Aluminium Alloy
- Festo Clamping Actuator Clamp Arm Attachment CLR Linear-Swivel Clamp CLR-20/25-FS Wrought Aluminium Alloy
