Festo Galvanised Steel Adapter
- RS Stock No.:
- 650-393
- Mfr. Part No.:
- AD-1/8NPT-G1/8-I
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
PHP3,570.13
(exc. VAT)
PHP3,998.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,570.13 | PHP357.013 |
*price indicative
- RS Stock No.:
- 650-393
- Mfr. Part No.:
- AD-1/8NPT-G1/8-I
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Series | AD | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Series AD | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Adapter is designed for efficient pneumatic connections, offering high reliability across a variety of operating conditions. With a nominal size of 5.95 mm, this product accommodates a maximum operating pressure of -0.95 bar to 10 bar, making it suitable for, but not limited to, industrial applications. Its robust construction ensures it meets corrosion resistance class CRC 1, indicating low corrosion stress, while maintaining LABS (PWIS) conformity as per VDMA24364-B1/B2-L. This adapter operates effectively within a temperature range of -10 °C to 60 °C and is RoHS-compliant, ensuring that it aligns with environmental standards. The lightweight design, at just 9.5 g, contributes to its efficiency without compromising on strength, making it an ideal choice for seamless pneumatic installations.
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Maintains LABS (PWIS) conformity for compatibility with specific industrial standards
Lightweight design at 9.5 g facilitates easier handling and installation
Includes male thread 1/8 NPT and female thread G1/8 for seamless integration into existing systems
Constructed from galvanised steel for strength and PVC seals for reliable sealing
RoHS-compliant materials ensure adherence to modern environmental regulations
Related links
- Festo Galvanised Steel Adapter
- Festo QS Series Male G
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- Festo E Series 1/8 in G G 1/8, NPT 1/8 Threaded
- Festo Galvanised Steel Cap
- Festo Galvanised Steel Blanking Plug
- Festo QS Series Male G
- Festo QSLV Series Male G, 8mm Push-in
