Subtotal (1 pack of 10 units)*
PHP2,298.27
(exc. VAT)
PHP2,574.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,298.27 | PHP229.827 |
*price indicative
- RS Stock No.:
- 650-399
- Mfr. Part No.:
- B-3/8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 3/8 in Male | |
| Product Type | Blanking Plug | |
| Series | Blanking Plug B | |
| Connection Type | 3/8 in Male | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Thread Length | 0.375in | |
| Model Number | 3570 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 3/8 in Male | ||
Product Type Blanking Plug | ||
Series Blanking Plug B | ||
Connection Type 3/8 in Male | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
Thread Length 0.375in | ||
Model Number 3570 | ||
- COO (Country of Origin):
- IT
The Festo Blanking plug is an essential component designed to effectively close off unused ports in pneumatic systems, ensuring optimal performance. Crafted from robust galvanised steel, this product offers exceptional durability while conforming to DIN 908 standards. Its internal hexagon fitting allows for a secure installation, providing a reliable seal against leaks. Lightweight at just 23 grams, it is easy to handle and install, making it suitable for various applications where pneumatic connections are involved. With its conscientious design, this blanking plug not only meets technical specifications but also upholds RoHS compliance, ensuring it is environmentally sound while maintaining operational integrity.
Manufactured from galvanised steel for enhanced durability
Internal hexagon mounting enables easy and secure installation
Designed to conform to DIN 908 standards for reliable performance
Lightweight design greatly facilitates handling and installation
RoHS-compliant materials reflect a commitment to environmental standards
Operates effectively within a nominal torque of 12.5 Nm
