SMC AF900 series 5 μm 2 in 1.5 Mpa Air Filter with Automatic drain

Subtotal (1 unit)*

PHP50,259.37

(exc. VAT)

PHP56,290.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,259.37

*price indicative

RS Stock No.:
612-334
Mfr. Part No.:
AF911-F20-1-40
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

5μm

Product Type

Air Filter

Port Size

2 in

Connection Thread Standard

G

Drain Type

Automatic

Series

AF900

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

1.5 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Filter Type

Air

COO (Country of Origin):
JP
The SMC Modular style air filter is a cost-effective and clean-looking solution tailored to your filtration needs. Its modular design allows seamless connection with other air preparation equipment for a fully integrated system.

2 different body sizes

Variety of different drain options

Aluminum die cast body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy