SMC AF911-F20 series 5 μm 1 in G 10 bar Pneumatic Filter with Manual drain
- RS Stock No.:
- 395-256
- Mfr. Part No.:
- AF911-F20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP45,680.53
(exc. VAT)
PHP51,162.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,680.53 |
*price indicative
- RS Stock No.:
- 395-256
- Mfr. Part No.:
- AF911-F20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1 in G | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | AF911-F20 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B2401G130, RoHS | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1 in G | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series AF911-F20 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B2401G130, RoHS | ||
Bowl Material Polycarbonate | ||
Filter Type Air Filter | ||
- COO (Country of Origin):
- JP
The SMC Large flow air filter designed for industrial compressed air systems. It ensures clean and efficient air supply by removing contaminants and moisture.
Compact design with a large flow capacity for demanding applications
Equipped with an auto-drain mechanism for easy maintenance and reliability
Related links
- SMC AFF90D-F20 series 5 μm 1 in G 10 bar Pneumatic Filter with Automatic drain
- Norgren F07 series 40 μm 1/8 in G 10 bar Pneumatic Filter with Manual drain
- SMC AMF350C-F03 series 5 μm 3/8 in G 10 bar Pneumatic Filter 1000L/min max with Manual drain
- Norgren F74G series 40 μm 1/2 in G 10 bar Pneumatic Filter 83dm³/s max with Manual drain
- Norgren Excelon Plus series 40 μm 3/4 in G 10 bar Pneumatic Filter 100dm³/s max with Manual drain
- Norgren F72G series 40 μm 3/8 in G 10 bar Pneumatic Filter 28dm³/s max with Manual drain
- Norgren F07 series 40 μm 1/4 in G 10 bar Pneumatic Filter 11.5dm³/s max with Manual drain
- Norgren Excelon Plus series 40 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Manual drain
