SMC AMF350C-F03 series 5 μm 3/8 in G 10 bar Pneumatic Filter 1000L/min max with Manual drain
- RS Stock No.:
- 395-380
- Mfr. Part No.:
- AMF350C-F03
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,076.03
(exc. VAT)
PHP11,285.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,076.03 |
*price indicative
- RS Stock No.:
- 395-380
- Mfr. Part No.:
- AMF350C-F03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 3/8 in G | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | AMF350C-F03 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 10218-1992, IEC 60204-1, ISO1179-1, JIS B 9960-1, JIS B 8843-1993, JIS B 8370, ISO 4414, ISO 4413, JIS B 8361 | |
| Bowl Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 3/8 in G | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series AMF350C-F03 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 10218-1992, IEC 60204-1, ISO1179-1, JIS B 9960-1, JIS B 8843-1993, JIS B 8370, ISO 4414, ISO 4413, JIS B 8361 | ||
Bowl Material Aluminium Alloy | ||
- COO (Country of Origin):
- JP
The SMC Advanced odor removal filter designed to purify compressed air by eliminating odors and fine contaminants. It is ideal for applications requiring clean and odor-free air in industrial and pneumatic systems.
High filtration efficiency
Durable construction
Related links
- Festo D series 40 μm 1/8 in G 16 bar Pneumatic Filter 1000L/min max with Manual drain
- SMC AME series 0.01 μm 3/8 in 1 Mpa Pneumatic Filter 1000L/min max with Automatic drain
- Festo D series 40 μm 1/8 in G 12 bar Pneumatic Filter 1000L/min max with Automatic drain
- EMERSON – AVENTICS AS1 series 5 μm 1/4 in G 12 bar Filter 1000L/min max with Automatic drain
- Festo MS series 5 μm 1/8 in G 14 bar Filter 1000L/min max with Manual drain
- EMERSON – AVENTICS AS1 series 5 μm 1/4 in G 12 bar Filter 1000L/min max with Semi Automatic drain
- Festo MS series 5 μm 1/8 in G 12 bar Filter 1000L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Manual drain
