SMC SFB100 series 0.01 μm Rc 1/4 in 0.99 Mpa Filter 45L/min max
- RS Stock No.:
- 426-542
- Mfr. Part No.:
- SFB100-02
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP33,685.00
(exc. VAT)
PHP37,727.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,685.00 |
*price indicative
- RS Stock No.:
- 426-542
- Mfr. Part No.:
- SFB100-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter | |
| Filtration Size | 0.01μm | |
| Port Size | Rc 1/4 in | |
| Series | SFB100 | |
| Maximum Flow Rate | 45L/min | |
| Seal Material | Fluorelastomer | |
| Maximum Operating Pressure | 0.99 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 4414, IEC 60204-1, ISO 4413, RoHS, ISO 14644-1, ISO 10218-1 | |
| Bowl Material | 316 Stainless Steel | |
| Filter Type | Gas | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter | ||
Filtration Size 0.01μm | ||
Port Size Rc 1/4 in | ||
Series SFB100 | ||
Maximum Flow Rate 45L/min | ||
Seal Material Fluorelastomer | ||
Maximum Operating Pressure 0.99 Mpa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 4414, IEC 60204-1, ISO 4413, RoHS, ISO 14644-1, ISO 10218-1 | ||
Bowl Material 316 Stainless Steel | ||
Filter Type Gas | ||
- COO (Country of Origin):
- JP
The SMC Clean Air Filter Cartridge is designed for efficient filtration of clean air in pneumatic systems. It features a straight-style design that makes it easy to install and replace, ensuring consistent air quality and protection for downstream components in the system.
Easy installation and maintenance in filtration systems
Efficient air filtration to ensure clean, contaminant-free air for pneumatic system
Related links
- SMC PF2D Series Digital Flow Switch Flow Sensor for Air 45L/min Max
- SMC SFA 200 series 0.01 μm 1/4 in 0.7 MPa Air Filter 70L/min max
- SMC SFD series 0.01 μm 12 mm 1 Mpa Filter 500L/min max
- SMC SFE series 0.01 μm 8 mm 0.1 Mpa Filter 130L/min max
- SMC SFE series 0.01 μm 4 mm 0.1 Mpa Filter 30L/min max
- SMC SFD series 0.01 μm 1/4 in G 1 Mpa Filter 100L/min max
- SMC SFE series 0.01 μm R 1/8 in 0.1 Mpa Filter 130L/min max
- SMC SFE series 0.01 μm R 1/4 in 0.1 Mpa Filter 130L/min max
