SMC SFE series 0.01 μm 8 mm 0.1 Mpa Filter 130L/min max
- RS Stock No.:
- 426-658
- Mfr. Part No.:
- SFE5C
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,533.46
(exc. VAT)
PHP9,557.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,533.46 |
*price indicative
- RS Stock No.:
- 426-658
- Mfr. Part No.:
- SFE5C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Filter | |
| Port Size | 8 mm | |
| Series | SFE | |
| Maximum Flow Rate | 130L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 0.1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | ISO 4414, ISO 10218-1, RoHS, ISO14644-1, IEC 60204-1, ISO 4413 | |
| Filter Type | Exhaust | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Filter | ||
Port Size 8 mm | ||
Series SFE | ||
Maximum Flow Rate 130L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 0.1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals ISO 4414, ISO 10218-1, RoHS, ISO14644-1, IEC 60204-1, ISO 4413 | ||
Filter Type Exhaust | ||
- COO (Country of Origin):
- JP
The SMC Clean room exhaust filter designed for direct exhaust of air in clean environments. It ensures efficient air filtration while reducing noise and installation complexity.
Compact design for space-saving installation
Eliminates the need for piping for exhaust air
Durable construction for reliable performance
Related links
- SMC SFE series 0.01 μm R 1/8 in 0.1 Mpa Filter 130L/min max
- SMC SFE series 0.01 μm R 1/4 in 0.1 Mpa Filter 130L/min max
- SMC SFE series 0.01 μm 4 mm 0.1 Mpa Filter 30L/min max
- SMC SFE series 0.01 μm R 1/8 in 0.1 Mpa Filter 65L/min max
- SMC SFE series 0.01 μm 6 mm 1 bar Pneumatic Filter 65L/min max
- SMC SFE series 0.01 μm R 1/4 in 1 bar Pneumatic Filter 200L/min max
- SMC SFE series 0.01 μm 10 mm 1 bar Pneumatic Filter 200L/min max
- Siemens QVE Series Flow Sensor for Fluid, 130L/min Max
