SMC SFE series 0.01 μm 6 mm 1 bar Pneumatic Filter 65L/min max

Subtotal (1 unit)*

PHP6,977.98

(exc. VAT)

PHP7,815.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,977.98

*price indicative

RS Stock No.:
398-298
Mfr. Part No.:
SFE4B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

6 mm

Connection Thread Standard

R

Series

SFE

Maximum Flow Rate

65L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEC 60204-1, ISO 4413, ISO 4414, RoHS, ISO14644-1, ISO 10218-1

Filter Type

Exhaust

COO (Country of Origin):
JP
The SMC SFE Cleanroom Air Filters combine both a filter and a silencer in a single product. It offers 3 different mounting variants for flexible installation options.

Max. flow capacity up to 200 L/min (ANR)

Fixing available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy