SMC SFD series 0.01 μm 12 mm 1 Mpa Filter 500L/min max

Subtotal (1 unit)*

PHP25,011.20

(exc. VAT)

PHP28,012.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,011.20

*price indicative

RS Stock No.:
426-545
Mfr. Part No.:
SFD200-C12
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

0.01μm

Product Type

Filter

Port Size

12 mm

Series

SFD

Seal Material

Fluorelastomer

Maximum Flow Rate

500L/min

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

45°C

Standards/Approvals

ISO 4413, RoHS, ISO14644-1, ISO 4414, ISO 10218-1, IEC 60204-1

Bowl Material

Resin

Filter Type

Air

COO (Country of Origin):
JP
The SMC Clean Air Filter is equipped with a built-in hollow fibre membrane designed to provide highly effective filtration. With a nominal filtration rate of 0.01 μm, this filter ensures the removal of fine contaminants, offering superior protection for sensitive equipment and systems.

Efficient filteration

Effectively removing fine particles and contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy