SMC SFD series 0.01 μm Push In 8 mm 10 bar Pneumatic Filter 500 L/min max
- RS Stock No.:
- 398-295
- Mfr. Part No.:
- SFD200-C08
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP27,512.32
(exc. VAT)
PHP30,813.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,512.32 |
*price indicative
- RS Stock No.:
- 398-295
- Mfr. Part No.:
- SFD200-C08
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | Push In 8 mm | |
| Series | SFD | |
| Maximum Flow Rate | 500L/min | |
| Seal Material | Fluorelastomer | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | ISO14644-1, IEC 60204-1, ISO 10218-1, ISO 4414, RoHS, ISO 4413 | |
| Bowl Material | Resin | |
| Filter Type | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size Push In 8 mm | ||
Series SFD | ||
Maximum Flow Rate 500L/min | ||
Seal Material Fluorelastomer | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals ISO14644-1, IEC 60204-1, ISO 10218-1, ISO 4414, RoHS, ISO 4413 | ||
Bowl Material Resin | ||
Filter Type Air | ||
- COO (Country of Origin):
- JP
The SMC Clean Air Filter is equipped with a built-in hollow fibre membrane designed to provide highly effective filtration. With a nominal filtration rate of 0.01 μm, this filter ensures the removal of fine contaminants, offering superior protection for sensitive equipment and systems.
Efficient filteration
Effectively removing fine particles and contaminants
Related links
- SMC SFD series 0.01 μm 1/4 in G 10 bar Pneumatic Filter 500 L/min max
- SMC SFD series 0.01 μm 1 in 1 Mpa Pneumatic Filter 100 L/min max
- SMC 0.01 μm 10 bar Pneumatic Filter 500 L/min max
- SMC SFD series 0.01 μm 3/4 in 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm Push In 4 mm 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm 12 mm 1 Mpa Filter 500L/min max
- SMC AMF series 0.01 μm 0.5 bar Pneumatic Filter 500 L/min max
- SMC AMF series 5 μm 0.25 in 1 Mpa Pneumatic Filter 500 L/min max with Manual drain
