SMC AF800-F14 series 5 μm 1 in G 10 bar Pneumatic Filter
- RS Stock No.:
- 395-255
- Mfr. Part No.:
- AF800-F14
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP24,371.31
(exc. VAT)
PHP27,295.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,371.31 |
*price indicative
- RS Stock No.:
- 395-255
- Mfr. Part No.:
- AF800-F14
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1 in G | |
| Connection Thread Standard | G | |
| Series | AF800-F14 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B2401G130, RoHS | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1 in G | ||
Connection Thread Standard G | ||
Series AF800-F14 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B2401G130, RoHS | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC Large flow air filter designed for industrial compressed air systems. It ensures clean and efficient air supply by removing contaminants and moisture.
Compact design with a large flow capacity for demanding applications
Equipped with an auto-drain mechanism for easy maintenance and reliability
Related links
- SMC AF800/900 series 5 μm G2 10 bar Pneumatic Filter 12000L/min max
- SMC AF800/900 series 5 μm G 1 1/2 10 bar Pneumatic Filter 10000L/min max
- SMC AFF70D-F14 series 5 μm 1 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AF800/900 series 5 μm 1/4 in 10 bar Pneumatic Filter 12000L/min max
- SMC AF800 series 5 μm RC1-1/2 1.5 Mpa Pneumatic Filter with Manual drain
- SMC AF911-F20 series 5 μm 1 in G 10 bar Pneumatic Filter with Manual drain
- SMC AC40-D series 0.3 μm 1/2 in G 10 bar Pneumatic Filter 1515L/min max
- SMC AFF22C-F10D-T series 5 μm 1 in G 10 bar Pneumatic Filter 3700L/min max with Automatic drain
