EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Semi Automatic drain

Subtotal (1 unit)*

PHP6,937.70

(exc. VAT)

PHP7,770.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,937.70

*price indicative

RS Stock No.:
315-836
Mfr. Part No.:
R412007009
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Filter

Port Size

1/2 in G

Connection Thread Standard

G

Drain Type

Semi Automatic

Series

AS3-FLS

Seal Material

Acrylonitrile Butadiene Rubber

Maximum Flow Rate

3500L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010 (6 : 7 :-)

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filter from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 Series guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space

Reduced energy consumption

Reliable and safe due to dedicated safety components

Simple assembly and low maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy