EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Semi Automatic drain
- RS Stock No.:
- 315-930
- Mfr. Part No.:
- R412007045
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP18,503.84
(exc. VAT)
PHP20,724.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,503.84 |
*price indicative
- RS Stock No.:
- 315-930
- Mfr. Part No.:
- R412007045
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Filtration Size | 0.3μm | |
| Product Type | Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Semi Automatic | |
| Connection Thread Standard | G | |
| Series | AS3-FLC | |
| Maximum Flow Rate | 700L/min | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (1 :-: 2) | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Filtration Size 0.3μm | ||
Product Type Filter | ||
Port Size 1/2 in G | ||
Drain Type Semi Automatic | ||
Connection Thread Standard G | ||
Series AS3-FLC | ||
Maximum Flow Rate 700L/min | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (1 :-: 2) | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 Series guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3 series 0.3 μm 3/8 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3 series 5 μm 3/8 in G 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Automatic drain
