Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- RS Stock No.:
- 651-615
- Mfr. Part No.:
- VMEF-ST-M32-M-N14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP5,907.32
(exc. VAT)
PHP6,616.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,907.32 |
*price indicative
- RS Stock No.:
- 651-615
- Mfr. Part No.:
- VMEF-ST-M32-M-N14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Directional Control | |
| Inlet Port Size | 0.25 in | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ATEX Zone 1, VDMA24364-B1/B2-L | |
| Model Number | 8031310 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Directional Control | ||
Inlet Port Size 0.25 in | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ATEX Zone 1, VDMA24364-B1/B2-L | ||
Model Number 8031310 | ||
- COO (Country of Origin):
- BR
The Festo stem actuated valve is engineered to provide precise control in various pneumatic applications. Designed as a 3/2-way, closed, monostable valve, it features mechanical actuation, ensuring reliable performance under varying operating conditions. With a compact construction width of just 20 mm, it fits seamlessly into diverse installations while maintaining a standard nominal flow rate of 870 l/min. Ideal for moderate pressure environments, this valve operates effectively between -0.095 MPa and 1 MPa, supporting a wide range of media, specifically compressed air. Its robust poppet seat design, paired with a mechanical spring reset, guarantees optimal functionality and longevity, making it an excellent choice for any pneumatic system.
Corrosion resistance classification CRC 2 provides durability in challenging environments
Lubricated operation is possible which ensuring optimal performance
Complies with RoHS regulations supporting environmentally conscious choices
Zone 1 to Zone 22 explosion protection makes it safe for use in hazardous locations
Related links
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- Festo Plunger Pneumatic Manual Control Valve VMEF Series 8031295
- Festo Plunger Pneumatic Manual Control Valve VMEF Series 8031300
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047107
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047101
- Festo Directional Control type Pneumatic Valve Metric M7
- Festo Directional Control type Pneumatic Valve Metric M3
