Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- RS Stock No.:
- 650-812
- Mfr. Part No.:
- VMEF-ST-M32-M-N18
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP5,308.10
(exc. VAT)
PHP5,945.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,308.10 |
*price indicative
- RS Stock No.:
- 650-812
- Mfr. Part No.:
- VMEF-ST-M32-M-N18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Directional Control | |
| Inlet Port Size | 0.125 in | |
| Outlet Port Size | 1/8 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, ATEX Zone 1, RoHS | |
| Model Number | 8031305 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Directional Control | ||
Inlet Port Size 0.125 in | ||
Outlet Port Size 1/8 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, ATEX Zone 1, RoHS | ||
Model Number 8031305 | ||
- COO (Country of Origin):
- BR
The Festo stem actuated valve is designed to deliver precise control in pneumatic systems with its reliable 3/2-way, closed monostable design. Engineered for mechanical actuation, this valve provides exceptional flow rates of up to 750 l/min, ensuring efficient operation across applications. Its robust construction and compact size of 20 mm make it suitable for various mounting positions, allowing versatility in system designs. With a mechanical spring reset and a poppet seat design, this valve offers greater stability and responsiveness under varying operating conditions. Ideal for use with compressed air, it supports a wide operating pressure range, along with comprehensive explosion protection ratings, ensuring both safety and performance in demanding environments.
Explosion protection compliant with Zone 1 Zone 2 Zone 21 and Zone 22
Constructed from durable anodized aluminium alloy for enhanced corrosion resistance
Versatile mounting options are facilitated by through-hole design
LABS conformity ensures compliance in sensitive applications
Related links
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047098
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047105
- Festo Directional Control type Pneumatic Valve Metric M7
- Festo Directional Control type Pneumatic Valve Metric M3
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in
