Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- RS Stock No.:
- 650-811
- Mfr. Part No.:
- VMEF-STCZ-M32-M-N14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP7,383.49
(exc. VAT)
PHP8,269.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,383.49 |
*price indicative
- RS Stock No.:
- 650-811
- Mfr. Part No.:
- VMEF-STCZ-M32-M-N14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Directional Control | |
| Inlet Port Size | 0.25 in | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, ATEX Zone 1, RoHS | |
| Model Number | 8031338 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Directional Control | ||
Inlet Port Size 0.25 in | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, ATEX Zone 1, RoHS | ||
Model Number 8031338 | ||
- COO (Country of Origin):
- BR
The Festo stem actuated valve is designed for efficient fluid control in various applications. This 3/2-way, closed, monostable valve delivers reliable performance with a mechanical actuation type. With a construction width of just 20 mm and a standard nominal flow rate of 870 l/min, it is ideal for space-constrained environments. The valve operates effectively across a pressure range of -0.095 MPa to 1 MPa, showcasing versatility in pneumatic systems. Designed with a poppet seat and mechanical spring reset, it ensures quick actuation while maintaining stability in operation. Suitable for both lubricated and un-lubricated mediums, this valve guarantees operational reliability throughout its lifespan and is compliant with safety standards for various explosion protection zones.
Compatible with external pilot air supply for enhanced performance
Allows reversible flow direction increasing flexibility in installations
Meets corrosion resistance class CRC 2 for moderate environments
Certified for multiple ATEX zones which ensuring safe operation in hazardous areas
Related links
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- Festo Manual Pneumatic Manual Control Valve VMEF Series 8031336
- Festo Plunger Pneumatic Manual Control Valve VMEF Series 8031335
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047107
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047101
- Festo Directional Control type Pneumatic Valve Metric M7
- Festo Directional Control type Pneumatic Valve Metric M3
