Phoenix Contact HC Series Gasket, 4-Contact, 2 Row, 1407703

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

PHP1,372.43

(exc. VAT)

PHP1,537.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
10 - 40PHP137.243PHP1,372.43
50 +PHP123.519PHP1,235.19

*price indicative

RS Stock No.:
858-6032
Mfr. Part No.:
1407703
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Number of Contacts

4

Number of Rows

2

Maximum Wire Size mm²

2.5mm²

Colour

Black

Voltage

500V

Standards/Approvals

No

Series

HC

COO (Country of Origin):
PL
Replacement flat gasket, for HEAVYCON EVO panel mounting base type B10

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy