Phoenix Contact HC Series Contact Insert, 4-Contact, 2 Row, 1686889

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

PHP5,247.00

(exc. VAT)

PHP5,876.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP5,247.00-
5 +PHP4,722.319%

*price indicative

RS Stock No.:
201-3917
Mfr. Part No.:
1686889
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Contact Insert

Number of Rows

2

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

16mm²

Connector Gender

Male

Orientation

Straight

Voltage

830V ac

Standards/Approvals

No

Series

HC

COO (Country of Origin):
CN
The Phoenix Contact HEAVYCON plug insert has 4 number of positions. It has a screw connection type without wire protection. Contact material is made of Cu alloy.

III over voltage category

-40°C to 125°C ambient temperature

Use wire end protection

V0 flammability rating according to UL 94

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy