Phoenix Contact HC-ALU Series Heavy Duty Power Connector Housing, 2200891

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-2034
Mfr. Part No.:
2200891
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

RoHS

Series

HC-ALU

COO (Country of Origin):
HU
The Phoenix Contact End cover aluminium extruded profile can be used as handheld and wall housing. With lengths spanning from 100 mm to 1000 mm, it offers the flexibility to be easily tailored to any required size. Additionally, its overall widths, varying from 53.5 mm to 161 mm, provide adaptability to diverse design specifications.

RoHS compliant

Optional EMC Seals available

Up to IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy