Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412611

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

PHP1,937.47

(exc. VAT)

PHP2,169.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 4PHP1,937.47-
5 +PHP1,743.7210%

*price indicative

RS Stock No.:
208-1895
Mfr. Part No.:
1412611
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised

Series

HC

The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.

Operating ambient temperature range is from -40°C to 125 °C

According to UL 94 flammability rating is V0

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links