Phoenix Contact CK4 Series Heavy Duty Power Connector Contact, 1586198
- RS Stock No.:
- 224-9782
- Mfr. Part No.:
- 1586198
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (25 units, in packs of 25)*
PHP5,684.58
(exc. VAT)
PHP6,366.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | PHP227.383 | PHP5,684.58 |
| 125 + | PHP204.645 | PHP5,116.13 |
*price indicative
- RS Stock No.:
- 224-9782
- Mfr. Part No.:
- 1586198
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Series | CK4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 10mm² | ||
Series CK4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact is MADE up of copper alloy. It is designed for heavy duty power connectors.
Termination methods is crimp
Related links
- Phoenix Contact CK4 Series Heavy Duty Power Connector Contact, 1663242
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1663381
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663446
- Phoenix Contact CK Series Heavy Duty Power Connector Contact
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1674927
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1004380
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663404
- Phoenix Contact CK 1.6 Series Heavy Duty Power Connector Contact, 1674969
