Phoenix Contact HC Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1585375
- RS Stock No.:
- 208-2008
- Mfr. Part No.:
- 1585375
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,125.28
(exc. VAT)
PHP1,260.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,125.28 | - |
| 5 + | PHP1,012.74 | 10% |
*price indicative
- RS Stock No.:
- 208-2008
- Mfr. Part No.:
- 1585375
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V0, CSA, DNV GL, EAC | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Standards/Approvals UL 94 V0, CSA, DNV GL, EAC | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert power connector for HEAVYCON housing designs D25 and D50 has 16 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423825
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585391
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605598
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423826
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423020
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1584884
- Phoenix Contact HC-A16 Series Heavy Duty Power Connector Insert 2 Row, 1585317
