Phoenix Contact HC Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1423826

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

PHP1,716.57

(exc. VAT)

PHP1,922.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,716.57-
5 +PHP1,544.929%

*price indicative

RS Stock No.:
207-2174
Mfr. Part No.:
1423826
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

16

Number of Rows

2

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Orientation

Straight

Voltage

500V

Series

HC

Standards/Approvals

DIN EN 60664, DIN EN 61984, IEC 60352, UL 94 V0

COO (Country of Origin):
CN
The Phoenix Contact HC series of B16 size contact insert with 16+PE number of positions. The contact material is made of copper alloy. It has a electrical ratings of 500V and 16A current.

Connection method = push-in Connection

Conductor cross section = 0.25 mm² to 1.5 mm²

Torque = 0.8 Nm to 1.2 Nm (PE Connection)

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy