Phoenix Contact HC Series Heavy Duty Power Connector Insert, 10-Contact, 2 Row, 1585359
- RS Stock No.:
- 208-2006
- Mfr. Part No.:
- 1585359
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP857.62
(exc. VAT)
PHP960.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP857.62 |
| 5 + | PHP771.85 |
*price indicative
- RS Stock No.:
- 208-2006
- Mfr. Part No.:
- 1585359
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert power connector for HEAVYCON housing design D15 has 10 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585362
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423018
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423017
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405265
- Phoenix Contact HC-A10 Series Heavy Duty Power Connector Insert 2 Row, 1585304
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407729
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405264
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407730
