Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert, 10-Contact, 2 Row, 1405265
- RS Stock No.:
- 207-5611
- Mfr. Part No.:
- 1405265
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,678.54
(exc. VAT)
PHP1,879.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,678.54 |
| 5 + | PHP1,510.70 |
*price indicative
- RS Stock No.:
- 207-5611
- Mfr. Part No.:
- 1405265
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 830V | |
| Standards/Approvals | EAC Ex, UL Recognised, EAC, DNV GL | |
| Series | HC-HV10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 830V | ||
Standards/Approvals EAC Ex, UL Recognised, EAC, DNV GL | ||
Series HC-HV10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON socket insert is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .
Degree of pollution 3
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405264
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585359
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407729
- Phoenix Contact HC-A10 Series Heavy Duty Power Connector Insert 2 Row, 1585304
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423018
- Phoenix Contact HC-BB10 Series Heavy Duty Power Connector Insert 2 Row, 1584703
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585362
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423017
