Phoenix Contact HC-BB18 Series Heavy Duty Power Connector Insert, 18-Contact, 4 Row, 1584716
- RS Stock No.:
- 208-2000
- Mfr. Part No.:
- 1584716
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP625.30
View bulk pricing optionsSubtotal (1 unit)*
PHP1,250.49
(exc. VAT)
PHP1,400.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,250.49 | - |
| 5 + | PHP1,125.43 | PHP625.30 |
*price indicative
- RS Stock No.:
- 208-2000
- Mfr. Part No.:
- 1584716
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 18 | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC-BB18 | |
| Standards/Approvals | CSA, DNV GL, EAC, UL 94 V0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 18 | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC-BB18 | ||
Standards/Approvals CSA, DNV GL, EAC, UL 94 V0, UL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact plug insert power connector for HEAVYCON housing design B10 has 18 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-BB18 Series Heavy Duty Power Connector Insert 4 Row, 1584729
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1014419
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418625
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406543
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418626
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406544
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406546
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406545
