Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424334
- RS Stock No.:
- 208-1993
- Mfr. Part No.:
- 1424334
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP317.53
(exc. VAT)
PHP355.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP317.53 |
| 5 + | PHP285.78 |
*price indicative
- RS Stock No.:
- 208-1993
- Mfr. Part No.:
- 1424334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Mounting Frame | |
| Colour | Traffic Grey | |
| Series | HC-CIF | |
| Standards/Approvals | UL, UL 94 V0, cUL, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Mounting Frame | ||
Colour Traffic Grey | ||
Series HC-CIF | ||
Standards/Approvals UL, UL 94 V0, cUL, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DIN rail mounting frame used for contact inserts.
Operating temperature range is from-40°C to 125°C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424337
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424338
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424336
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424335
- Phoenix Contact DIN Rail Mounting Frame For Use With DIN Rail Mounting Frame
- Phoenix Contact HC-CIF Series Connection Element for Use with DIN Rail Terminal Blocks, EAC Ex
- MOXA UC-8200 Series DIN Rail Mounting Kit for Use with UC-8210-T-LX-S ATEX
- Phoenix Contact ME 17.5 TBUS 1.5/ 5-ST-3.81 GN Series DIN Rail Mounting Kit
