Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424338

Get a bulk buy discount

Add 5 more to save PHP319.30

View bulk pricing options

Subtotal (1 unit)*

PHP638.51

(exc. VAT)

PHP715.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP638.51-
5 +PHP574.65PHP319.30

*price indicative

RS Stock No.:
201-5331
Mfr. Part No.:
1424338
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Mounting Frame

Standards/Approvals

No

Series

HC-CIF

COO (Country of Origin):
CN
The Phoenix Contact DIN rail mounting frame used for contact inserts.

Operating temperature range is from-40°C to 125°C

According to UL 94 flammability rating is V0

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy