Phoenix Contact HC-M-25 Series Heavy Duty Power Connector Module, 25-Contact, 2 Row, 1414375
- RS Stock No.:
- 208-1928
- Mfr. Part No.:
- 1414375
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,464.15
(exc. VAT)
PHP1,639.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP292.83 | PHP1,464.15 |
| 25 + | PHP263.546 | PHP1,317.73 |
*price indicative
- RS Stock No.:
- 208-1928
- Mfr. Part No.:
- 1414375
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 25 | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Straight | |
| Voltage | 30V | |
| Standards/Approvals | UL Recognised, EAC Ex, EAC, CSA | |
| Series | HC-M-25 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 25 | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Straight | ||
Voltage 30V | ||
Standards/Approvals UL Recognised, EAC Ex, EAC, CSA | ||
Series HC-M-25 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 25 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Crimp connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-25 Series Heavy Duty Power Connector Module 2 Row, 1414374
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411478
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584402
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584392
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411481
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414363
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424228
