Phoenix Contact Standard Series Heavy Duty Power Connector Housings & Hood, 1412768
- RS Stock No.:
- 207-5024
- Mfr. Part No.:
- 1412768
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,360.54
(exc. VAT)
PHP2,643.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,360.54 |
| 5 + | PHP2,124.49 |
*price indicative
- RS Stock No.:
- 207-5024
- Mfr. Part No.:
- 1412768
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housings & Hood | |
| Series | Standard | |
| Standards/Approvals | cUL Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housings & Hood | ||
Series Standard | ||
Standards/Approvals cUL Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve housing with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Standard Series Heavy Duty Power Connector Housing, 1412570
- Wurth Elektronik WR-MPC5 Series Heavy Duty Power Connector Housings & Hood 1 Row
- Wurth Elektronik WR-MPC5 Series Straight Through Hole Heavy Duty Power Connector Housings & Hood 5.7 mm
- Wurth Elektronik WR-MPC5 Series Right Angle Through Hole Heavy Duty Power Connector Housings & Hood 5.7
- Phoenix Contact SACB Range Heavy Duty Power Connector Hood
- HARTING Heavy Duty Power Connector Housings & Hood
- Weidmüller HDC Range Heavy Duty Power Connector Housings & Hood
- Anderson Power Products Heavy Duty Power Connector Housings & Hood
