Phoenix Contact Standard Series Heavy Duty Power Connector Housing, 1412570
- RS Stock No.:
- 187-5837
- Mfr. Part No.:
- 1412570
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP558.65
(exc. VAT)
PHP625.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP558.65 |
| 5 + | PHP502.80 |
*price indicative
- RS Stock No.:
- 187-5837
- Mfr. Part No.:
- 1412570
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | Standard | |
| Standards/Approvals | UL Recognised, GL, EAC, cULus Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series Standard | ||
Standards/Approvals UL Recognised, GL, EAC, cULus Recognised, cUL Recognised | ||
- COO (Country of Origin):
- PL
Sleeve housing B6, for single locking latch, material: Die-cast Aluminium, salt water resistant, cable outlets: 1, lateral, height: 52 mm, cable gland: none, support sleeve: no, 1x M20, Standard
Related links
- Phoenix Contact Standard Series Heavy Duty Power Connector Housings & Hood, 1412768
- Phoenix Contact B16 Series Heavy Duty Power Connector Housing, 1412651
- Phoenix Contact HC-STA-D07 Series Heavy Duty Power Connector Housing, 1419249
- Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082576
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412620
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1419255
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424837
