Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419234
- RS Stock No.:
- 207-2107
- Mfr. Part No.:
- 1419234
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP909.24
(exc. VAT)
PHP1,018.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP909.24 |
| 5 + | PHP818.32 |
*price indicative
- RS Stock No.:
- 207-2107
- Mfr. Part No.:
- 1419234
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix contact D7 box mounting base has a single locking latch also has 1 cable outlet for contact inserts HC-A03, A04, D07, D08, Q02, Q03, Q04, Q05, Q07, Q12. The housing is made up of die cast aluminium. 1x M20 screw connection.
Operating temperature range is from -40 °C to 125 °C
Bottom enclosed
IP66/IP67 protective class
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412611
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413388
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420927
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419278
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421229
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421367
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424837
