Phoenix Contact HEAVYCON Series Mounting Flange, 1686533
- RS Stock No.:
- 201-6744
- Mfr. Part No.:
- 1686533
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 100 more to save PHP1,203.30
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP2,406.40
(exc. VAT)
PHP2,695.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | PHP120.32 | PHP2,406.40 | - |
| 100 + | PHP108.287 | PHP2,165.74 | PHP1,203.30 |
*price indicative
- RS Stock No.:
- 201-6744
- Mfr. Part No.:
- 1686533
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Flange | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Series | HEAVYCON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Flange | ||
Colour Silver | ||
Standards/Approvals No | ||
Series HEAVYCON | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC-B-AF panel mounting flange for HEAVYCON-ADVANCE TMS housing with screw locking has dimensions of 42mm x 20.5mm.
Ambient operating temperature range from -40°C to 125°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HEAVYCON Series Heavy Duty Power Connector Insert 2 Row, 1605572
- Phoenix Contact HEAVYCON Series HC-D64-PTT-F Terminal Block Connector 10A Push In
- Phoenix Contact HEAVYCON Series Terminal Block Connector 16AWG 10A Push-in
- Phoenix Contact HEAVYCON Series Terminal Block Connector 16AWG 10A Push-in
- Phoenix Contact HEAVYCON EVO Series Seal, 1407706
- Phoenix Contact HEAVYCON B24 Series Contact Insert 2 Row, 1407735
- Pepperl + Fuchs, BF18 Series Mounting Flange 18 mm for Use with All Cylindrical Sensors with M18 Thread
- Phoenix Contact UMK Series Mounting Flange for Use with UMK series UL
