Phoenix Contact HC Series Terminal Adapter, 1414250
- RS Stock No.:
- 201-4019
- Mfr. Part No.:
- 1414250
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP294.00
View bulk pricing optionsSubtotal (1 unit)*
PHP587.98
(exc. VAT)
PHP658.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP587.98 | - |
| 5 + | PHP529.18 | PHP294.00 |
*price indicative
- RS Stock No.:
- 201-4019
- Mfr. Part No.:
- 1414250
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Adapter | |
| Colour | Black | |
| Standards/Approvals | UL Recognised, cUL Recognised, EAC, cULus Recognised, DNV GL | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Adapter | ||
Colour Black | ||
Standards/Approvals UL Recognised, cUL Recognised, EAC, cULus Recognised, DNV GL | ||
Series HC | ||
The Phoenix Contact Adapter is made of plastic and it is used for EVO housing. It has a 10Nm tightening torque of screw connection to be screwed in and Pg29 thread type on seal side.
12mm Length of internal thread
-40°C to 80°C operating ambient temperature
NBR (O-ring) sealing material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Terminal Adapter, 1414253
- Phoenix Contact 1584266 HC-D 40-A-UT-PER-M Series Terminal Adapter Grey 2.5 mm², Screw
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775525
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775473
- Phoenix Contact HC Series Adapter Plate 2 Row, 1661312
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775266
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775509
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775512
