Phoenix Contact HC Series Adapter Plate, 4-Contact, 2 Row, 1775525

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

PHP2,296.34

(exc. VAT)

PHP2,571.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
1 - 4PHP2,296.34PHP1,148.17
5 +PHP2,227.44PHP1,113.72

*price indicative

RS Stock No.:
853-1170
Mfr. Part No.:
1775525
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Adapter Plate

Number of Contacts

4

Number of Rows

2

Maximum Wire Size mm²

2.5mm²

Colour

Grey

Voltage

500V

Standards/Approvals

No

Series

HC

COO (Country of Origin):
DE
D-SUB adapter plate, for two D-SUB connectors, no. of positions 37, housing series HC-B 16...

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy