Phoenix Contact HC Series Heavy Duty Power Connector Kit, 24-Contact, 1416359
- RS Stock No.:
- 182-9922
- Mfr. Part No.:
- 1416359
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP7,252.80
(exc. VAT)
PHP8,123.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP7,252.80 |
| 5 + | PHP6,527.53 |
*price indicative
- RS Stock No.:
- 182-9922
- Mfr. Part No.:
- 1416359
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Kit | |
| Number of Contacts | 24 | |
| Standards/Approvals | GL, EAC | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Kit | ||
Number of Contacts 24 | ||
Standards/Approvals GL, EAC | ||
Series HC | ||
- COO (Country of Origin):
- CN
Connector set, number of positions: 24, material: Die-cast aluminium, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416358
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416351
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416352
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416348
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416349
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416345
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416355
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416346
