Phoenix Contact HC Series Heavy Duty Power Connector Kit, 6-Contact, 1416353
- RS Stock No.:
- 182-9915
- Mfr. Part No.:
- 1416353
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,227.32
(exc. VAT)
PHP4,734.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,227.32 | - |
| 5 + | PHP4,100.51 | 2% |
*price indicative
- RS Stock No.:
- 182-9915
- Mfr. Part No.:
- 1416353
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Kit | |
| Number of Contacts | 6 | |
| Current | 16A | |
| Connector Gender | Female/Male | |
| Orientation | Side Entry | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Kit | ||
Number of Contacts 6 | ||
Current 16A | ||
Connector Gender Female/Male | ||
Orientation Side Entry | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Connector set, number of positions: 6, material: Die-cast aluminium, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14, cable outlet: lateral
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1409671
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416344
- Phoenix Contact Heavy Duty Power Connector Kit 16A, 500V
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416348
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416349
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416359
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416358
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416345
