Phoenix Contact MC Series PCB Connector, 2-Contact, 3.81 mm Pitch, 1 Row, 1827635
- RS Stock No.:
- 897-246
- Mfr. Part No.:
- 1827635
- Manufacturer:
- Phoenix Contact
N
Get a bulk buy discount
Add 5 more to save PHP285.85
View bulk pricing optionsSubtotal (1 box of 5 units)*
PHP712.74
(exc. VAT)
PHP798.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 19 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP712.74 | PHP142.548 | - |
| 5 - 9 | PHP655.57 | PHP131.114 | PHP285.85 |
| 10 + | PHP591.95 | PHP118.39 | PHP1,207.90 |
*price indicative
- RS Stock No.:
- 897-246
- Mfr. Part No.:
- 1827635
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 160V | |
| Series | MC | |
| Width | 8.41mm | |
| Standards/Approvals | RoHS | |
| Length | 16.1mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 160V | ||
Series MC | ||
Width 8.41mm | ||
Standards/Approvals RoHS | ||
Length 16.1mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector offers reliable PCB connections, designed for professional use in various electronic applications. It ensures optimal performance with high-quality materials and construction, adapting to diverse installation requirements.
Nominates a cross-section of 1.5 mm² for versatile connectivity
Supports a nominal current rating of 8 A for robust applications
Utilises a 3.81 mm pitch for Compact installation in printed circuit boards
Facilitates clear pin layout with linear triple pinning configuration
Constructed with a solderable and tin-plated copper alloy for enhanced durability
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1768936
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1719697
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1836422
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1743074
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1848274
