Phoenix Contact MC Series PCB Connector, 3-Contact, 3.81 mm Pitch, 1 Row, 1848274
- RS Stock No.:
- 897-250
- Mfr. Part No.:
- 1848274
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 box of 2 units)*
PHP453.64
(exc. VAT)
PHP508.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 94 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP453.64 | PHP226.82 | - |
| 10 - 24 | PHP417.68 | PHP208.84 | 7% |
| 25 + | PHP377.11 | PHP188.555 | 16% |
*price indicative
- RS Stock No.:
- 897-250
- Mfr. Part No.:
- 1848274
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 160V | |
| Series | MC | |
| Standards/Approvals | RoHS | |
| Length | 16.1mm | |
| Width | 12.22mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 160V | ||
Series MC | ||
Standards/Approvals RoHS | ||
Length 16.1mm | ||
Width 12.22mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is a reliable solution designed for PCB connections, facilitating efficient and safe electrical connections across various applications. Its sturdy construction and technical specifications ensure seamless integration in your projects.
Nominates a cross-section of 1.5 mm² with a robust 8 A nominal current capacity
Incorporates a thread screw connection for secure and stable installations
Features an insulation material with a temperature rating up to 100 °C
Boasts a Compact design with a pin pitch of 3.81 mm, optimising space on PCB layouts
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1848274
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1768936
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1719697
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1836422
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1743074
