Phoenix Contact MSTB Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row, 1752687

N

Subtotal (1 pack of 50 units)*

PHP79,584.79

(exc. VAT)

PHP89,134.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP79,584.79PHP1,591.696

*price indicative

RS Stock No.:
897-197
Mfr. Part No.:
1752687
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

8

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Series

MSTB

Length

18.3mm

Standards/Approvals

ROHS

Width

40.64mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector designed to provide reliable connections for circuit board applications, ensuring flexible connectivity solutions in various setups with efficient performance.

Nominal current capacity of 12 A enhances reliability in applications

Rated voltage of 320 V supports robust electrical performance

Screw connection with tension sleeve ensures secure connectivity

Gold-plated contact surface reduces contact resistance to 2.8 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy