WAGO 713 Series Connector, 2-Contact, 3.5 mm Pitch, 2 Row, 713-1102/037-000
- RS Stock No.:
- 880-763
- Mfr. Part No.:
- 713-1102/037-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP438.20
(exc. VAT)
PHP490.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP438.20 |
| 10 - 24 | PHP403.61 |
| 25 + | PHP351.72 |
*price indicative
- RS Stock No.:
- 880-763
- Mfr. Part No.:
- 713-1102/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 160V | |
| Width | 15.7mm | |
| Standards/Approvals | UL 1059 | |
| Series | 713 | |
| Depth | 22.3mm | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Cage Clamp | ||
Voltage 160V | ||
Width 15.7mm | ||
Standards/Approvals UL 1059 | ||
Series 713 | ||
Depth 22.3mm | ||
Length 16.5mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector designed for seamless electrical installations, featuring CAGE CLAMP technology for efficient conductor connectivity and ensuring protection against mismating, Ideal for various installation scenarios.
1-conductor female connector with a pin spacing of 3.5 mm
Accommodates conductor cross sections from 0.08 mm² to 1.5 mm²
Dimensions of 15.7 x 16.5 x 22.3 mm ensure Compact installation
Related links
- WAGO 713 Series Connector 3.5 mm Pitch 713-1102
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1406
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1428
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1430
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1410
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1426
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1424
